
BC818-40 | |
|---|---|
DigiKey Part Number | 4878-BC818-40CT-ND - Cut Tape (CT) 4878-BC818-40DKR-ND - Digi-Reel® 4878-BC818-40TR-ND |
Manufacturer | |
Manufacturer Product Number | BC818-40 |
Description | TRANS NPN 25V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC818-40 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power - Max 310 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC3265YMTF | onsemi | 640 | KSC3265YMTFCT-ND | kr.1.46000 | Similar |
| BC818-40 | Diotec Semiconductor | 1.283 | 4878-BC818-40CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.17000 | kr.4.25 |
| 100 | kr.0.14070 | kr.14.07 |
| 250 | kr.0.12656 | kr.31.64 |
| 500 | kr.0.11806 | kr.59.03 |
| 1.000 | kr.0.11095 | kr.110.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18217 | kr.546.51 |
| 6.000 | kr.0.16167 | kr.970.02 |
| 9.000 | kr.0.15120 | kr.1,360.80 |
| 15.000 | kr.0.13942 | kr.2,091.30 |
| 21.000 | kr.0.13243 | kr.2,781.03 |
| 30.000 | kr.0.12564 | kr.3,769.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


