2BZX84C6V8 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.0.28577
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr.1.29000
Datasheet
Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2BZX84C6V8

DigiKey Part Number
4878-2BZX84C6V8TR-ND - Tape & Reel (TR)
4878-2BZX84C6V8CT-ND - Cut Tape (CT)
4878-2BZX84C6V8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2BZX84C6V8
Description
DIODE ZENER ARRAY 6.8V SOT-23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2BZX84C6V8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.77200kr.7.72
100kr.0.47710kr.47.71
500kr.0.34710kr.173.55
1.000kr.0.30485kr.304.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25098kr.752.94
6.000kr.0.22376kr.1,342.56
9.000kr.0.20987kr.1,888.83
15.000kr.0.19423kr.2,913.45
21.000kr.0.18496kr.3,884.16
30.000kr.0.17595kr.5,278.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250