
1N5383B | |
|---|---|
DigiKey Part Number | 4878-1N5383BCT-ND - Cut Tape (CT) 4878-1N5383BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5383B |
Description | DIODE ZENER 150V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5383B Models |
Category | Impedance (Max) (Zzt) 330 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 114 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5383B | Diotec Semiconductor | 1.377 | 4878-1N5383BCT-ND | kr.0.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.36000 | kr.4.36 |
| 10 | kr.2.67900 | kr.26.79 |
| 100 | kr.1.71530 | kr.171.53 |
| 500 | kr.1.29776 | kr.648.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.07435 | kr.1,826.39 |
| 3.400 | kr.0.97485 | kr.3,314.49 |
| 5.100 | kr.0.92412 | kr.4,713.01 |
| 8.500 | kr.0.86710 | kr.7,370.35 |
| 11.900 | kr.0.83333 | kr.9,916.63 |
| 17.000 | kr.0.80050 | kr.13,608.50 |
| Unit Price without VAT: | kr.4.36000 |
|---|---|
| Unit Price with VAT: | kr.5.45000 |


