Zener Diode 10 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5347B

DigiKey Part Number
4878-1N5347BCT-ND - Cut Tape (CT)
4878-1N5347BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5347B
Description
DIODE ZENER 10V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5347B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 7.6 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5347BDiotec Semiconductor1.2304878-1N5347BCT-NDkr.4.36000Parametric Equivalent
In-Stock: 1.230
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.36000kr.4.36
10kr.2.67900kr.26.79
100kr.1.71530kr.171.53
500kr.1.29776kr.648.88
Tape & Box (TB)
QuantityUnit PriceExt Price
1.700kr.1.07435kr.1,826.39
3.400kr.0.97485kr.3,314.49
5.100kr.0.92412kr.4,713.01
8.500kr.0.86710kr.7,370.35
11.900kr.0.83333kr.9,916.63
17.000kr.0.80050kr.13,608.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.36000
Unit Price with VAT:kr.5.45000