Bipolar (BJT) Transistor PNP 25 V 3 A 725 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP749FTA

DigiKey Part Number
ZXTP749FTATR-ND - Tape & Reel (TR)
ZXTP749FTACT-ND - Cut Tape (CT)
ZXTP749FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP749FTA
Description
TRANS PNP 25V 3A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 3 A 725 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 300mA, 3A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
725 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.69100kr.16.91
100kr.1.06350kr.106.35
500kr.0.79218kr.396.09
1.000kr.0.70441kr.704.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59265kr.1,777.95
6.000kr.0.53628kr.3,217.68
9.000kr.0.50753kr.4,567.77
15.000kr.0.47522kr.7,128.30
21.000kr.0.45608kr.9,577.68
30.000kr.0.43747kr.13,124.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000