Bipolar (BJT) Transistor NPN 25 V 3 A 725 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN649FTA

DigiKey Part Number
31-ZXTN649FTATR-ND - Tape & Reel (TR)
31-ZXTN649FTACT-ND - Cut Tape (CT)
31-ZXTN649FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN649FTA
Description
TRANS NPN 25V 3A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 3 A 725 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
725 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.46000kr.2.46
10kr.1.51000kr.15.10
100kr.0.94990kr.94.99
500kr.0.70696kr.353.48
1.000kr.0.62821kr.628.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.52799kr.1,583.97
6.000kr.0.47742kr.2,864.52
9.000kr.0.45165kr.4,064.85
15.000kr.0.42267kr.6,340.05
21.000kr.0.40550kr.8,515.50
30.000kr.0.38881kr.11,664.30
75.000kr.0.35218kr.26,413.50
150.000kr.0.33812kr.50,718.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.46000
Unit Price with VAT:kr.3.07500