Parametric Equivalent
Similar
Similar
Similar

ZXTP19100CZTA | |
|---|---|
DigiKey Part Number | 31-ZXTP19100CZTATR-ND - Tape & Reel (TR) 31-ZXTP19100CZTACT-ND - Cut Tape (CT) 31-ZXTP19100CZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19100CZTA |
Description | TRANS PNP 100V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 295mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 142MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.43300 | kr.54.33 |
| 100 | kr.3.58530 | kr.358.53 |
| 500 | kr.2.79264 | kr.1,396.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.53739 | kr.2,537.39 |
| 2.000 | kr.2.32260 | kr.4,645.20 |
| 3.000 | kr.2.21315 | kr.6,639.45 |
| 5.000 | kr.2.09016 | kr.10,450.80 |
| 7.000 | kr.2.01732 | kr.14,121.24 |
| 10.000 | kr.1.94655 | kr.19,465.50 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |




