
ZXTP19100CZQTA | |
|---|---|
DigiKey Part Number | 31-ZXTP19100CZQTATR-ND - Tape & Reel (TR) 31-ZXTP19100CZQTACT-ND - Cut Tape (CT) 31-ZXTP19100CZQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19100CZQTA |
Description | TRANS PNP 100V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 142MHz 1.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 142MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 295mV @ 200mA, 2A | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 50nA (ICBO) | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.21300 | kr.62.13 |
| 100 | kr.4.12800 | kr.412.80 |
| 500 | kr.3.23340 | kr.1,616.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94544 | kr.2,945.44 |
| 2.000 | kr.2.70322 | kr.5,406.44 |
| 3.000 | kr.2.57981 | kr.7,739.43 |
| 5.000 | kr.2.44112 | kr.12,205.60 |
| 7.000 | kr.2.35901 | kr.16,513.07 |
| 10.000 | kr.2.27921 | kr.22,792.10 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |


