
ZXTN25050DFHTA | |
---|---|
DigiKey Part Number | ZXTN25050DFHTR-ND - Tape & Reel (TR) ZXTN25050DFHCT-ND - Cut Tape (CT) ZXTN25050DFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25050DFHTA |
Description | TRANS NPN 50V 4A SOT-23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 200MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25050DFHTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.08000 | kr.6.08 |
10 | kr.3.80200 | kr.38.02 |
100 | kr.2.47490 | kr.247.49 |
500 | kr.1.90362 | kr.951.81 |
1.000 | kr.1.71942 | kr.1,719.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.48546 | kr.4,456.38 |
6.000 | kr.1.36762 | kr.8,205.72 |
9.000 | kr.1.30758 | kr.11,768.22 |
15.000 | kr.1.24014 | kr.18,602.10 |
21.000 | kr.1.20020 | kr.25,204.20 |
30.000 | kr.1.20000 | kr.36,000.00 |
Unit Price without VAT: | kr.6.08000 |
---|---|
Unit Price with VAT: | kr.7.60000 |