
TJ80S04M3L(T6L1,NQ | |
---|---|
DigiKey Part Number | 264-TJ80S04M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ80S04M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ80S04M3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ80S04M3L(T6L1,NQ |
Description | MOSFET P-CH 40V 80A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 80A (Ta) 100W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ80S04M3L(T6L1,NQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 158 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7770 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.52000 | kr.11.52 |
10 | kr.7.32200 | kr.73.22 |
100 | kr.4.91650 | kr.491.65 |
500 | kr.3.88608 | kr.1,943.04 |
1.000 | kr.3.55462 | kr.3,554.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.17757 | kr.6,355.14 |
4.000 | kr.2.95023 | kr.11,800.92 |
6.000 | kr.2.90400 | kr.17,424.00 |
Unit Price without VAT: | kr.11.52000 |
---|---|
Unit Price with VAT: | kr.14.40000 |