Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25020BFHTA

DigiKey Part Number
ZXTN25020BFHTR-ND - Tape & Reel (TR)
ZXTN25020BFHCT-ND - Cut Tape (CT)
ZXTN25020BFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25020BFHTA
Description
TRANS NPN 20V 4.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTN25020BFHTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
185MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
145mV @ 450mA, 4.5A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXTN25020BFHTADiodes Incorporated2.914ZXTN25020BFHCT-NDkr.7.10000Parametric Equivalent
2SC3837KT146PRohm Semiconductor4.5442SC3837KT146PCT-NDkr.3.74000Similar
2SD2114KT146VRohm Semiconductor10.7182SD2114KT146VCT-NDkr.2.85000Similar
2SD2114KT146WRohm Semiconductor8.4402SD2114KT146WCT-NDkr.2.85000Similar
2SD2704KT146Rohm Semiconductor31.3582SD2704KT146CT-NDkr.2.73000Similar
In-Stock: 2.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.42500kr.44.25
100kr.2.89290kr.289.29
500kr.2.23446kr.1,117.23
1.000kr.2.02233kr.2,022.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75271kr.5,258.13
6.000kr.1.61695kr.9,701.70
9.000kr.1.54780kr.13,930.20
15.000kr.1.47009kr.22,051.35
21.000kr.1.42410kr.29,906.10
30.000kr.1.37939kr.41,381.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500