
ZXTN25020BFHTA | |
|---|---|
DigiKey Part Number | ZXTN25020BFHTR-ND - Tape & Reel (TR) ZXTN25020BFHCT-ND - Cut Tape (CT) ZXTN25020BFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25020BFHTA |
Description | TRANS NPN 20V 4.5A SOT-23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25020BFHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 145mV @ 450mA, 4.5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 185MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.80200 | kr.38.02 |
| 100 | kr.2.47490 | kr.247.49 |
| 500 | kr.1.90362 | kr.951.81 |
| 1.000 | kr.1.71942 | kr.1,719.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.48546 | kr.4,456.38 |
| 6.000 | kr.1.36762 | kr.8,205.72 |
| 9.000 | kr.1.30758 | kr.11,768.22 |
| 15.000 | kr.1.24014 | kr.18,602.10 |
| 21.000 | kr.1.20020 | kr.25,204.20 |
| 30.000 | kr.1.20000 | kr.36,000.00 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

