
ZXTN25020BFHTA | |
|---|---|
DigiKey Part Number | ZXTN25020BFHTR-ND - Tape & Reel (TR) ZXTN25020BFHCT-ND - Cut Tape (CT) ZXTN25020BFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25020BFHTA |
Description | TRANS NPN 20V 4.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25020BFHTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 185MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 145mV @ 450mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN25020BFHTA | Diodes Incorporated | 2.914 | ZXTN25020BFHCT-ND | kr.7.10000 | Parametric Equivalent |
| 2SC3837KT146P | Rohm Semiconductor | 4.544 | 2SC3837KT146PCT-ND | kr.3.74000 | Similar |
| 2SD2114KT146V | Rohm Semiconductor | 10.718 | 2SD2114KT146VCT-ND | kr.2.85000 | Similar |
| 2SD2114KT146W | Rohm Semiconductor | 8.440 | 2SD2114KT146WCT-ND | kr.2.85000 | Similar |
| 2SD2704KT146 | Rohm Semiconductor | 31.358 | 2SD2704KT146CT-ND | kr.2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.42500 | kr.44.25 |
| 100 | kr.2.89290 | kr.289.29 |
| 500 | kr.2.23446 | kr.1,117.23 |
| 1.000 | kr.2.02233 | kr.2,022.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75271 | kr.5,258.13 |
| 6.000 | kr.1.61695 | kr.9,701.70 |
| 9.000 | kr.1.54780 | kr.13,930.20 |
| 15.000 | kr.1.47009 | kr.22,051.35 |
| 21.000 | kr.1.42410 | kr.29,906.10 |
| 30.000 | kr.1.37939 | kr.41,381.70 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

