Parametric Equivalent

ZXTN19020DZTA | |
|---|---|
DigiKey Part Number | 31-ZXTN19020DZTATR-ND - Tape & Reel (TR) 31-ZXTN19020DZTACT-ND - Cut Tape (CT) 31-ZXTN19020DZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19020DZTA |
Description | TRANS NPN 20V 7.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7.5 A 160MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN19020DZTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 2.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 375mA, 7.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN19020DZTA | Diodes Incorporated | 0 | 31-ZXTN19020DZTACT-ND | kr.5.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.5.97200 | kr.59.72 |
| 100 | kr.3.95930 | kr.395.93 |
| 500 | kr.3.09620 | kr.1,548.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.81838 | kr.2,818.38 |
| 2.000 | kr.2.58457 | kr.5,169.14 |
| 3.000 | kr.2.46548 | kr.7,396.44 |
| 5.000 | kr.2.33161 | kr.11,658.05 |
| 7.000 | kr.2.25235 | kr.15,766.45 |
| 10.000 | kr.2.17532 | kr.21,753.20 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |





