ZXM61P02FTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 38.490
Unit Price: kr.4.12000
Datasheet

Similar


onsemi
In Stock: 33.631
Unit Price: kr.3.79000
Datasheet

Similar


onsemi
In Stock: 139
Unit Price: kr.2.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.257
Unit Price: kr.5.27000
Datasheet
P-Channel 20 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXM61P02FTC

DigiKey Part Number
ZXM61P02FTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXM61P02FTC
Description
MOSFET P-CH 20V 900MA SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
600mOhm @ 610mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types