P-Channel 20 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXM61P02FTA

DigiKey Part Number
ZXM61P02FTR-ND - Tape & Reel (TR)
ZXM61P02FCT-ND - Cut Tape (CT)
ZXM61P02FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXM61P02FTA
Description
MOSFET P-CH 20V 900MA SOT23-3
Customer Reference
Detailed Description
P-Channel 20 V 900mA (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZXM61P02FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
600mOhm @ 610mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.385
Check for Additional Incoming Stock
Last Time Buy Date: 28/10/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.51700kr.25.17
100kr.1.60910kr.160.91
500kr.1.21550kr.607.75
1.000kr.1.08845kr.1,088.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86621kr.2,598.63
6.000kr.0.79008kr.4,740.48
9.000kr.0.75129kr.6,761.61
15.000kr.0.72441kr.10,866.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500