


RS1G-13-F | |
---|---|
DigiKey Part Number | RS1G-FDITR-ND - Tape & Reel (TR) RS1G-FDICT-ND - Cut Tape (CT) RS1G-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G-13-F |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1G-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.1.00500 | kr.10.05 |
100 | kr.0.94910 | kr.94.91 |
500 | kr.0.70554 | kr.352.77 |
1.000 | kr.0.60186 | kr.601.86 |
2.000 | kr.0.56055 | kr.1,121.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.38784 | kr.1,939.20 |
10.000 | kr.0.33600 | kr.3,360.00 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |