LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-25
TSOT 25

ZXLD1362QET5TA

DigiKey Part Number
31-ZXLD1362QET5TATR-ND - Tape & Reel (TR)
31-ZXLD1362QET5TACT-ND - Cut Tape (CT)
31-ZXLD1362QET5TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1362QET5TA
Description
IC LED DRVR RGLTR PWM 1A TSOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Diodes Incorporated
Frequency
1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Supply (Min)
6V
Supplier Device Package
TSOT-25
Voltage - Supply (Max)
60V
Base Product Number
Voltage - Output
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXLD1362ET5TADiodes Incorporated10ZXLD1362ET5CT-NDkr.21.47000Parametric Equivalent
ZXLD1366ET5TADiodes Incorporated17.456ZXLD1366ET5CT-NDkr.21.92000Parametric Equivalent
In-Stock: 2.450
Factory Stock: 45.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.72000kr.23.72
10kr.17.83900kr.178.39
25kr.16.37880kr.409.47
100kr.14.77120kr.1,477.12
250kr.14.00456kr.3,501.14
500kr.13.87342kr.6,936.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.69227kr.38,076.81
Manufacturers Standard Package
Unit Price without VAT:kr.23.72000
Unit Price with VAT:kr.29.65000