Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138S16-13

DigiKey Part Number
31-74HCT138S16-13TR-ND - Tape & Reel (TR)
31-74HCT138S16-13CT-ND - Cut Tape (CT)
31-74HCT138S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT138S16-13
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Diodes Incorporated
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT138S16-13Diodes Incorporated2.05031-74HCT138S16-13CT-NDkr.0.28000Parametric Equivalent
MC74HCT138ADR2Gonsemi904488-MC74HCT138ADR2GCT-NDkr.0.35000Direct
MM74HCT138MXonsemi305MM74HCT138MXCT-NDkr.0.35000Direct
SN74HCT138DRTexas Instruments4296-14863-1-NDkr.0.48000Direct
CD74HCT138M96Texas Instruments2.139296-14547-1-NDkr.0.44000Upgrade
In-Stock: 2.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.60300kr.16.03
25kr.1.42800kr.35.70
100kr.1.23260kr.123.26
250kr.1.13892kr.284.73
500kr.1.08278kr.541.39
1.000kr.1.03650kr.1,036.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.98758kr.2,468.95
5.000kr.0.95809kr.4,790.45
7.500kr.0.94334kr.7,075.05
12.500kr.0.92698kr.11,587.25
17.500kr.0.91743kr.16,055.02
25.000kr.0.90823kr.22,705.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750