Direct
Similar
Similar

ZX5T849GTA | |
|---|---|
DigiKey Part Number | ZX5T849GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZX5T849GTA |
Description | TRANS NPN 30V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 7 A 140MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZX5T849GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 300mA, 6.5A | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.20051 | kr.3,200.51 |
| 2.000 | kr.2.94410 | kr.5,888.20 |
| 3.000 | kr.2.81346 | kr.8,440.38 |
| 5.000 | kr.2.66668 | kr.13,333.40 |
| 7.000 | kr.2.57979 | kr.18,058.53 |
| 10.000 | kr.2.56000 | kr.25,600.00 |
| Unit Price without VAT: | kr.3.20051 |
|---|---|
| Unit Price with VAT: | kr.4.00064 |



