PBSS4041NZ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.807
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 4.692
Unit Price: kr.5.45000
Datasheet

Similar


onsemi
In Stock: 10.463
Unit Price: kr.6.59000
Datasheet

Similar


onsemi
In Stock: 156
Unit Price: kr.6.59000
Datasheet

Similar


onsemi
In Stock: 12.420
Unit Price: kr.6.66000
Datasheet

Similar


onsemi
In Stock: 2.644
Unit Price: kr.5.64000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 7 A 105MHz 2.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4041NZ,115

DigiKey Part Number
1727-5106-2-ND - Tape & Reel (TR)
1727-5106-1-ND - Cut Tape (CT)
1727-5106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4041NZ,115
Description
TRANS NPN 60V 7A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 7 A 105MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 4A, 2V
Mfr
Power - Max
2.6 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
105MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
7 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223
Vce Saturation (Max) @ Ib, Ic
195mV @ 350mA, 7A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSS60601MZ4-13Diodes Incorporated1.807DSS60601MZ4DICT-NDkr.4.82000Similar
NSS40301MZ4T1Gonsemi4.692NSS40301MZ4T1GOSCT-NDkr.5.45000Similar
NSS60601MZ4T1Gonsemi10.463NSS60601MZ4T1GOSCT-NDkr.6.59000Similar
NSS60601MZ4T3Gonsemi156NSS60601MZ4T3GOSCT-NDkr.6.59000Similar
NSV60601MZ4T1Gonsemi12.420NSV60601MZ4T1GOSCT-NDkr.6.66000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes