Similar
Similar
Similar
Similar

ZR40401R41 | |
|---|---|
DigiKey Part Number | ZR40401R41-ND |
Manufacturer | |
Manufacturer Product Number | ZR40401R41 |
Description | IC VREF SHUNT 1% TO92 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA TO-92 |
Datasheet | Datasheet |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 90µVrms |
Packaging Bulk | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TO-92 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIZ-4.1/NOPB | Texas Instruments | 1.906 | LM4040AIZ-4.1/NOPB-ND | kr.14.96000 | Similar |
| LM4040BIZ-4.1/NOPB | Texas Instruments | 1.507 | LM4040BIZ-4.1/NOPB-ND | kr.9.83000 | Similar |
| LM4040D41ILP | Rochester Electronics, LLC | 24.378 | 2156-LM4040D41ILP-ND | kr.7.54000 | Similar |
| LM4040DIZ-4.1/NOPB | Texas Instruments | 1.886 | LM4040DIZ-4.1/NOPB-ND | kr.4.25000 | Similar |



