
LM4040AIZ-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4040AIZ-4.1/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4040AIZ-4.1/NOPB |
Description | IC VREF SHUNT 0.1% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIZ-4.1/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.11.11400 | kr.111.14 |
| 25 | kr.10.14400 | kr.253.60 |
| 100 | kr.9.07630 | kr.907.63 |
| 250 | kr.8.56788 | kr.2,141.97 |
| 500 | kr.8.26114 | kr.4,130.57 |
| 1.800 | kr.7.82997 | kr.14,093.95 |
| 3.600 | kr.7.65384 | kr.27,553.82 |
| 5.400 | kr.7.56567 | kr.40,854.62 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |


