US3200025 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: kr.5.50000
Datasheet

Similar


Abracon LLC
In Stock: 2.665
Unit Price: kr.6.40000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.6.40000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.9.95392
Datasheet

Similar


ECS Inc.
In Stock: 900
Unit Price: kr.4.22000
Datasheet

Similar


ECS Inc.
In Stock: 1.000
Unit Price: kr.5.18000
Datasheet
SaRonix-eCera US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US3200025

DigiKey Part Number
31-US3200025TR-ND - Tape & Reel (TR)
31-US3200025CT-ND - Cut Tape (CT)
31-US3200025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US3200025
Description
CRYSTAL 32.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.67000kr.4.67
10kr.4.05800kr.40.58
25kr.3.83760kr.95.94
50kr.3.67740kr.183.87
100kr.3.52510kr.352.51
250kr.3.33388kr.833.47
500kr.3.19590kr.1,597.95
1.000kr.3.06374kr.3,063.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.86541kr.8,596.23
6.000kr.2.74703kr.16,482.18
9.000kr.2.68010kr.24,120.90
15.000kr.2.59813kr.38,971.95
21.000kr.2.54555kr.53,456.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.67000
Unit Price with VAT:kr.5.83750