32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

US3200003

DigiKey Part Number
US3200003DITR-ND - Tape & Reel (TR)
US3200003DICT-ND - Cut Tape (CT)
US3200003DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US3200003
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-320-9-47Q-CKM-TRECS Inc.2.848XC2901CT-NDkr.2.41000Similar
8Q-32.000MEEV-TTXC CORPORATION76.573887-1849-1-NDkr.2.75000Parametric Equivalent
ABM12W-32.0000MHZ-8-B1U-T3Abracon LLC12.669535-13977-1-NDkr.3.09000Parametric Equivalent
ECS-320-8-47-CKM-TRECS Inc.7.060XC2664CT-NDkr.1.98000Parametric Equivalent
ECS-320-8-47-CKM-TR3ECS Inc.87050-ECS-320-8-47-CKM-TR3CT-NDkr.1.89000Parametric Equivalent
In-Stock: 5.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.5.32700kr.53.27
25kr.5.04080kr.126.02
50kr.4.83180kr.241.59
100kr.4.63120kr.463.12
250kr.4.37984kr.1,094.96
500kr.4.19868kr.2,099.34
1.000kr.4.02503kr.4,025.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.76464kr.11,293.92
6.000kr.3.60919kr.21,655.14
9.000kr.3.52131kr.31,691.79
15.000kr.3.41370kr.51,205.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750