32 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-9-47Q-CKM-TR

DigiKey Part Number
XC2901TR-ND - Tape & Reel (TR)
XC2901CT-ND - Cut Tape (CT)
XC2901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-9-47Q-CKM-TR
Description
CRYSTAL 32.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-9-47Q-CKM-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.4.32400kr.43.24
25kr.4.08800kr.102.20
50kr.3.91940kr.195.97
100kr.3.75710kr.375.71
250kr.3.55292kr.888.23
500kr.3.40598kr.1,702.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.26510kr.3,265.10
2.000kr.3.13009kr.6,260.18
3.000kr.3.05375kr.9,161.25
5.000kr.2.96027kr.14,801.35
7.000kr.2.90027kr.20,301.89
10.000kr.2.83804kr.28,380.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750