Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT4M

DigiKey Part Number
31-TT4MTR-ND - Tape & Reel (TR)
31-TT4MCT-ND - Cut Tape (CT)
31-TT4MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT4M
Description
BRIDGE RECT 1PHASE 1KV 4A TT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
TT
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TT410-13Diodes Incorporated63631-TT410-13CT-NDkr.8.59000Parametric Equivalent
In-Stock: 540
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.71800kr.27.18
100kr.1.73840kr.173.84
500kr.1.31584kr.657.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.10995kr.1,664.92
3.000kr.1.00607kr.3,018.21
4.500kr.0.95312kr.4,289.04
7.500kr.0.89360kr.6,702.00
10.500kr.0.85834kr.9,012.57
15.000kr.0.82406kr.12,360.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500