Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT410-13

DigiKey Part Number
31-TT410-13TR-ND - Tape & Reel (TR)
31-TT410-13CT-ND - Cut Tape (CT)
31-TT410-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT410-13
Description
BRIDGE RECT 1PHASE 1KV 4A TT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
TT
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TT4MDiodes Incorporated54031-TT4MCT-NDkr.4.42000Parametric Equivalent
In-Stock: 636
Factory Stock: 324.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.59000kr.8.59
10kr.5.39100kr.53.91
100kr.3.55430kr.355.43
500kr.2.76412kr.1,382.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.38003kr.3,570.05
3.000kr.2.18656kr.6,559.68
4.500kr.2.08798kr.9,395.91
7.500kr.1.97721kr.14,829.07
10.500kr.1.91162kr.20,072.01
15.000kr.1.84789kr.27,718.35
Manufacturers Standard Package
Unit Price without VAT:kr.8.59000
Unit Price with VAT:kr.10.73750