SR502-T-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.69514
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.69514
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.94992
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.331
Unit Price: kr.2.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.354
Unit Price: kr.4.54000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.85619
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.85619
Datasheet
31-DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR502-T-F

DigiKey Part Number
SR502-FDITR-ND - Tape & Reel (TR)
SR502-FDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR502-T-F
Description
DIODE SCHOTTKY 20V 5A DO201AD
Customer Reference
Detailed Description
Diode 20 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR502-T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.27000kr.6.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.08933kr.2,507.20
2.400kr.1.93205kr.4,636.92
3.600kr.1.85141kr.6,665.08
6.000kr.1.76041kr.10,562.46
8.400kr.1.76000kr.14,784.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.27000
Unit Price with VAT:kr.7.83750