Similar
Similar

SB520 | |
|---|---|
DigiKey Part Number | SB520FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB520 |
Description | DIODE SCHOTTKY 20V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 20 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB520 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 500pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB520E-G | Comchip Technology | 0 | SB520E-G-ND | kr.2.12358 | Direct |
| 1N5823 | Microchip Technology | 0 | 1N5823-ND | kr.365.93280 | Similar |
| SB520-E3/54 | Vishay General Semiconductor - Diodes Division | 8.218 | SB520-E3/54GICT-ND | kr.8.78000 | Similar |
| SB520_R2_00001 | Panjit International Inc. | 0 | 3757-SB520_R2_00001TR-ND | kr.0.73423 | Similar |





