SR502-T-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.218
Unit Price: kr.8.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.049
Unit Price: kr.8.59000
Datasheet
Diode 20 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR502-T-F

DigiKey Part Number
SR502-FDITR-ND - Tape & Reel (TR)
SR502-FDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR502-T-F
Description
DIODE SCHOTTKY 20V 5A DO201AD
Customer Reference
Detailed Description
Diode 20 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR502-T-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB520onsemi0SB520FSTR-NDkr.0.00000Similar
SB520-E3/54Vishay General Semiconductor - Diodes Division8.218SB520-E3/54GICT-NDkr.8.78000Similar
SB520A-E3/54Vishay General Semiconductor - Diodes Division1.049SB520A-E3/54GICT-NDkr.8.59000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.09260kr.2,511.12
2.400kr.1.93507kr.4,644.17
3.600kr.1.85431kr.6,675.52
6.000kr.1.76316kr.10,578.96
8.400kr.1.76275kr.14,807.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000