45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-219AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L28CA-7

DigiKey Part Number
31-SMF4L28CA-7TR-ND - Tape & Reel (TR)
31-SMF4L28CA-7CT-ND - Cut Tape (CT)
31-SMF4L28CA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L28CA-7
Description
TVS DIODE 28VWM 45.4VC DO219AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-219AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
45.4V
Mfr
Current - Peak Pulse (10/1000µs)
8.8A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-219AA
Voltage - Reverse Standoff (Typ)
28V
Supplier Device Package
Voltage - Breakdown (Min)
31.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.091
Factory Stock: 384.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.86400kr.18.64
100kr.1.17920kr.117.92
500kr.0.88138kr.440.69
1.000kr.0.78496kr.784.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.66228kr.1,986.84
6.000kr.0.60041kr.3,602.46
9.000kr.0.56886kr.5,119.74
15.000kr.0.53340kr.8,001.00
21.000kr.0.51240kr.10,760.40
30.000kr.0.49198kr.14,759.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000