


SMCJ20CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ20CA-FDITR-ND - Tape & Reel (TR) SMCJ20CA-FDICT-ND - Cut Tape (CT) SMCJ20CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20CA-13-F |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ20CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20CA | Bourns Inc. | 3.923 | SMCJ20CABCT-ND | kr.0.93000 | Similar |
| SMCJ20CA-Q | Bourns Inc. | 5.900 | 118-SMCJ20CA-QCT-ND | kr.1.13000 | Similar |
| SMLJ20CA | Bourns Inc. | 12.830 | SMLJ20CABCT-ND | kr.1.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.90700 | kr.49.07 |
| 100 | kr.3.22010 | kr.322.01 |
| 500 | kr.2.49556 | kr.1,247.78 |
| 1.000 | kr.2.26224 | kr.2,262.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96578 | kr.5,897.34 |
| 6.000 | kr.1.81654 | kr.10,899.24 |
| 9.000 | kr.1.74051 | kr.15,664.59 |
| 15.000 | kr.1.65510 | kr.24,826.50 |
| 21.000 | kr.1.60453 | kr.33,695.13 |
| 30.000 | kr.1.55539 | kr.46,661.70 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

