


SMLJ20CA | |
|---|---|
DigiKey Part Number | SMLJ20CABTR-ND - Tape & Reel (TR) SMLJ20CABCT-ND - Cut Tape (CT) SMLJ20CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ20CA |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ20CA Models |
Category | Current - Peak Pulse (10/1000µs) 92.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ20CA | Littelfuse Inc. | 6.384 | SMDJ20CACT-ND | kr.11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.7.53800 | kr.75.38 |
| 100 | kr.5.05110 | kr.505.11 |
| 500 | kr.3.98420 | kr.1,992.10 |
| 1.000 | kr.3.64088 | kr.3,640.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.20509 | kr.9,615.27 |
| 6.000 | kr.2.98576 | kr.17,914.56 |
| 9.000 | kr.2.87409 | kr.25,866.81 |
| 15.000 | kr.2.74864 | kr.41,229.60 |
| 21.000 | kr.2.72425 | kr.57,209.25 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |


