27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ17A-13-F

DigiKey Part Number
SMCJ17A-FDITR-ND - Tape & Reel (TR)
SMCJ17A-FDICT-ND - Cut Tape (CT)
SMCJ17A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ17A-13-F
Description
TVS DIODE 17VWM 27.6VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ17A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ17ALittelfuse Inc.240SMCJ17ALFCT-NDkr.5.96000Direct
5.0SMDJ17ALittelfuse Inc.44.4835.0SMDJ17ACT-NDkr.15.66000Similar
5.0SMDJ17A-T7Littelfuse Inc.586F11455CT-NDkr.15.66000Similar
SMCJ17A/TR13YAGEO2.19513-SMCJ17A/TR13CT-NDkr.4.37000Similar
SMDJ17A-T7Littelfuse Inc.29618-SMDJ17A-T7CT-NDkr.10.14000Similar
In-Stock: 2.258
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.4.72300kr.47.23
100kr.3.09520kr.309.52
500kr.2.39526kr.1,197.63
1.000kr.2.16974kr.2,169.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88321kr.5,649.63
6.000kr.1.73894kr.10,433.64
9.000kr.1.66543kr.14,988.87
15.000kr.1.58287kr.23,743.05
21.000kr.1.53399kr.32,213.79
30.000kr.1.48649kr.44,594.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500