UF2004-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.47187

Direct


onsemi
In Stock: 10.787
Unit Price: kr.5.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.53600
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.53600
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.000
Unit Price: kr.5.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.34400
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24.547
Unit Price: kr.6.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24.822
Unit Price: kr.4.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.960
Unit Price: kr.2.50000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.26259
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.38576
Datasheet

Similar


onsemi
In Stock: 47.165
Unit Price: kr.1.15200
Datasheet

Similar


onsemi
In Stock: 20.054
Unit Price: kr.1.86000
Datasheet
P6KE400CA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF2004-T

DigiKey Part Number
UF2004-TDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF2004-T
Description
DIODE STANDARD 400V 2A DO15
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
UF2004-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes