
GPP20G-E3/73 | |
|---|---|
DigiKey Part Number | GPP20G-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GPP20G-E3/73 |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.85822 | kr.6,865.76 |
| Unit Price without VAT: | kr.0.85822 |
|---|---|
| Unit Price with VAT: | kr.1.07278 |



