SMBJ54A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 17.935
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.94058
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: kr.2.19000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.59610
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.61250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.61250
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.98218
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.23092
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.11978
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.9.67500
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 630
Unit Price: kr.2.58000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 540
Unit Price: kr.2.39000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.29006
Datasheet
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ54A-13

DigiKey Part Number
SMBJ54ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ54A-13
Description
TVS DIODE 54VWM 87.1VC SMB
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ54A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.17688kr.65,306.40
Unit Price without VAT:kr.2.17688
Unit Price with VAT:kr.2.72110