
P6SMBJ54A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ54A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ54A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ54A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ54A_R1_00001 |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.69298 | kr.554.38 |
| 1.600 | kr.0.61892 | kr.990.27 |
| 2.400 | kr.0.58109 | kr.1,394.62 |
| 4.000 | kr.0.53854 | kr.2,154.16 |
| 5.600 | kr.0.51333 | kr.2,874.65 |
| 8.000 | kr.0.48881 | kr.3,910.48 |
| 20.000 | kr.0.43495 | kr.8,699.00 |
| 40.000 | kr.0.40165 | kr.16,066.00 |
| 80.000 | kr.0.37366 | kr.29,892.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99300 | kr.19.93 |
| 100 | kr.1.26550 | kr.126.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.39000 | kr.2.39 |
| 10 | kr.1.59300 | kr.15.93 |
| 100 | kr.1.07720 | kr.107.72 |
| Unit Price without VAT: | kr.2.39000 |
|---|---|
| Unit Price with VAT: | kr.2.98750 |

