


SMBJ45AQ-13-F | |
---|---|
DigiKey Part Number | 31-SMBJ45AQ-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ45AQ-13-F |
Description | TVS DIODE 45VWM 72.7VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.13956 | kr.3,418.68 |
6.000 | kr.1.04486 | kr.6,269.16 |
9.000 | kr.0.99661 | kr.8,969.49 |
15.000 | kr.0.94238 | kr.14,135.70 |
21.000 | kr.0.91027 | kr.19,115.67 |
30.000 | kr.0.90400 | kr.27,120.00 |
Unit Price without VAT: | kr.1.13956 |
---|---|
Unit Price with VAT: | kr.1.42445 |