Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ18CA-13 | |
|---|---|
DigiKey Part Number  | SMBJ18CADITR-ND - Tape & Reel (TR) SMBJ18CADICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ18CA-13  | 
Description  | TVS DIODE 18VWM 29.2VC SMB  | 
Customer Reference  | |
Detailed Description  | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB  | 
EDA/CAD Models  | SMBJ18CA-13 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 18V  | |
Voltage - Breakdown (Min)  | 20V  | |
Voltage - Clamping (Max) @ Ipp  | 29.2V  | |
Current - Peak Pulse (10/1000µs)  | 20.5A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | kr.2.32000 | kr.69,600.00 | 
| Unit Price without VAT: | kr.7.74000 | 
|---|---|
| Unit Price with VAT: | kr.9.67500 | 











