SMBJ17A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.148
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.855
Unit Price: kr.0.65000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.05682
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.20000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.12182
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.13161
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.13889
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.90401
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.30400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.17.80810
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.06840
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ17A-13

DigiKey Part Number
SMBJ17ADITR-ND - Tape & Reel (TR)
SMBJ17ADICT-ND - Cut Tape (CT)
SMBJ17ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ17A-13
Description
TVS DIODE 17VWM 27.6VC SMB
Customer Reference
Detailed Description
27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ17A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.36000kr.7.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.16000kr.64,800.00
Unit Price without VAT:kr.7.36000
Unit Price with VAT:kr.9.20000