Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ9.0A-13 | |
|---|---|
DigiKey Part Number  | SMAJ9.0ATR-ND - Tape & Reel (TR) SMAJ9.0ACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SMAJ9.0A-13  | 
Description  | TVS DIODE 9VWM 15.4VC DO214AC  | 
Customer Reference  | |
Detailed Description  | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount SMA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMAJ9.0A-13 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Discontinued at Digi-Key  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 9V  | |
Voltage - Breakdown (Min)  | 10V  | |
Voltage - Clamping (Max) @ Ipp  | 15.4V  | |
Current - Peak Pulse (10/1000µs)  | 26A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | Yes  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30.000 | kr.1.36000 | kr.40,800.00 | 
| Unit Price without VAT: | kr.5.18000 | 
|---|---|
| Unit Price with VAT: | kr.6.47500 | 










