SMAJ36CA-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 57.356
Unit Price: kr.3.53000
Datasheet

Direct


Littelfuse Inc.
In Stock: 76.315
Unit Price: kr.3.08000
Datasheet

Direct


Bourns Inc.
In Stock: 4.590
Unit Price: kr.3.72000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.60566
Datasheet

Similar


Panjit International Inc.
In Stock: 1.800
Unit Price: kr.2.63000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.18457
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.224
Unit Price: kr.5.45000
Datasheet
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ36CA-13

DigiKey Part Number
SMAJ36CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ36CA-13
Description
TVS DIODE 36VWM 58.1VC DO214AC
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ36CA-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
2
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
36V
Supplier Device Package
Voltage - Breakdown (Min)
40V
Base Product Number
Voltage - Clamping (Max) @ Ipp
58.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ36CA-13-FDiodes Incorporated57.356SMAJ36CA-FDICT-NDkr.3.53000Direct
SMAJ36CALittelfuse Inc.76.315SMAJ36CALFCT-NDkr.3.08000Direct
SMAJ36CABourns Inc.4.590SMAJ36CABCT-NDkr.3.72000Direct
TV04A360JB-GComchip Technology0TV04A360JB-G-NDkr.0.60566Direct
P4SMAJ36CAS_R1_00001Panjit International Inc.1.8003757-P4SMAJ36CAS_R1_00001CT-NDkr.2.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes