TV04A360JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 382
Unit Price: kr.3.72000
Datasheet

Direct


Diodes Incorporated
In Stock: 57.356
Unit Price: kr.3.53000
Datasheet

Similar


Bourns Inc.
In Stock: 4.590
Unit Price: kr.3.72000
Datasheet

Similar


Littelfuse Inc.
In Stock: 76.315
Unit Price: kr.3.08000
Datasheet

Similar


YAGEO
In Stock: 2.118
Unit Price: kr.2.12000
Datasheet

Similar


YAGEO
In Stock: 1.018
Unit Price: kr.2.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.18457
Datasheet
58.1V Clamp 6.88A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 6.88A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A360JB-G

DigiKey Part Number
TV04A360JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A360JB-G
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.88A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A360JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.88A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
58.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV04A360JB-HFComchip Technology382641-1565-1-NDkr.3.72000Direct
SMAJ36CA-13-FDiodes Incorporated57.356SMAJ36CA-FDICT-NDkr.3.53000Direct
SMAJ36CABourns Inc.4.590SMAJ36CABCT-NDkr.3.72000Similar
SMAJ36CALittelfuse Inc.76.315SMAJ36CALFCT-NDkr.3.08000Similar
SMAJ36CA/TR13YAGEO2.11813-SMAJ36CA/TR13CT-NDkr.2.12000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60566kr.3,028.30
10.000kr.0.55254kr.5,525.40
15.000kr.0.53927kr.8,089.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.60566
Unit Price with VAT:kr.0.75708