Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMAJ30CA-13 | |
|---|---|
DigiKey Part Number | SMAJ30CADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ30CA-13 |
Description | TVS DIODE 30VWM 48.4VC SMA |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 8.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ30CA-13-F | Diodes Incorporated | 57.105 | SMAJ30CA-FDICT-ND | kr.3.49000 | Direct |
| TV04A300JB-G | Comchip Technology | 0 | TV04A300JB-G-ND | kr.0.69523 | Direct |
| CD214A-T30CALF | Bourns Inc. | 0 | CD214A-T30CALF-ND | kr.0.00000 | Similar |
| SMAJ30CA | Bourns Inc. | 129.299 | SMAJ30CABCT-ND | kr.3.68000 | Similar |
| SMAJ30CA | Littelfuse Inc. | 84.082 | SMAJ30CALFCT-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.50575 | kr.45,172.50 |
| Unit Price without VAT: | kr.1.50575 |
|---|---|
| Unit Price with VAT: | kr.1.88219 |







