


SMAJ30A-13-F | |
|---|---|
DigiKey Part Number | SMAJ30A-FDITR-ND - Tape & Reel (TR) SMAJ30A-FDICT-ND - Cut Tape (CT) SMAJ30A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30A-13-F |
Description | TVS DIODE 30VWM 48.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ30A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.81000 | kr.1.81 |
| 10 | kr.1.24500 | kr.12.45 |
| 100 | kr.0.47090 | kr.47.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.46079 | kr.2,303.95 |
| 10.000 | kr.0.41950 | kr.4,195.00 |
| 15.000 | kr.0.39846 | kr.5,976.90 |
| 25.000 | kr.0.38135 | kr.9,533.75 |
| Unit Price without VAT: | kr.1.81000 |
|---|---|
| Unit Price with VAT: | kr.2.26250 |











