


SMAJ17A-13 | |
|---|---|
DigiKey Part Number | SMAJ17ADITR-ND - Tape & Reel (TR) SMAJ17ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMAJ17A-13 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ17A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ17A-13-F | Diodes Incorporated | 111.252 | SMAJ17A-FDICT-ND | kr.2.85000 | Direct |
| SMAJ17A | Littelfuse Inc. | 4.298 | SMAJ17ALFCT-ND | kr.3.04000 | Direct |
| CD214A-T17ALF | Bourns Inc. | 0 | CD214A-T17ALF-ND | kr.0.00000 | Similar |
| PTVS17VS1UR,115 | Nexperia USA Inc. | 103 | 1727-5864-1-ND | kr.3.68000 | Similar |
| SMA6J17A-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA6J17A-E3/5A-ND | kr.0.63800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.34725 | kr.40,417.50 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |







