Similar
Similar
Similar

SMA6J17A-E3/5A | |
|---|---|
DigiKey Part Number | SMA6J17A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J17A-E3/5A |
Description | TVS DIODE 17VWM 31.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.4V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 31.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ17A | Littelfuse Inc. | 4.298 | SMAJ17ALFCT-ND | kr.3.04000 | Similar |
| SMAJ17A | Bourns Inc. | 38.811 | SMAJ17ABCT-ND | kr.3.30000 | Similar |
| SMAJ17A-13-F | Diodes Incorporated | 111.252 | SMAJ17A-FDICT-ND | kr.2.85000 | Similar |
| SMAJ17A/TR13 | YAGEO | 4.675 | 13-SMAJ17A/TR13CT-ND | kr.2.35000 | Similar |
| SMAJ17A/TR7 | YAGEO | 0 | 13-SMAJ17A/TR7TR-ND | kr.0.37932 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.63800 | kr.4,785.00 |
| 15.000 | kr.0.61511 | kr.9,226.65 |
| Unit Price without VAT: | kr.0.63800 |
|---|---|
| Unit Price with VAT: | kr.0.79750 |




