


SMAJ170A-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ170A-13-FTR-ND - Tape & Reel (TR) 31-SMAJ170A-13-FCT-ND - Cut Tape (CT) 31-SMAJ170A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170A-13-F |
Description | TVS DIODE 170VWM 275VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ170A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.26100 | kr.12.61 |
| 100 | kr.0.54400 | kr.54.40 |
| 500 | kr.0.53760 | kr.268.80 |
| 1.000 | kr.0.53120 | kr.531.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42880 | kr.2,144.00 |
| 10.000 | kr.0.40320 | kr.4,032.00 |
| 50.000 | kr.0.39314 | kr.19,657.00 |
| 125.000 | kr.0.37840 | kr.47,300.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |



